Carroll & Meynell 1 Phase 1kVA Variac, 1 Output, 240V, 13A

Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
240V
Power Rating
1kVA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Weight
10kg
Dimensions
275 x 214 x 270mm
Primary Current Rating
13A
Length
275mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Construction
Enclosed
Страна на произход
United Kingdom
Детайли за продукта
Carroll & Meynell MVT Enclosed Transformer
Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.
Features
A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug
Variable Auto Transformers
€ 1 201,60
€ 1 201,60 Всеки (ex VAT)
1
€ 1 201,60
€ 1 201,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
240V
Power Rating
1kVA
Mounting Type
Surface Mount
Knob Rotation
Clockwise
Number of Phases
1
Number of Outputs
1
Weight
10kg
Dimensions
275 x 214 x 270mm
Primary Current Rating
13A
Length
275mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Construction
Enclosed
Страна на произход
United Kingdom
Детайли за продукта
Carroll & Meynell MVT Enclosed Transformer
Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.
This transformer includes new enclosures and an integral switch and a carry handle which allows the variac to stand upright or on its back. The side box which can be removed also incorporates the M6 terminals studs for connection of the output cable, or the connection you require.
Features
A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications
input lead with 13A UK plug