Carroll & Meynell 1 Phase 1kVA Variac, 1 Output, 240V

Номер на артикул на RS: 117-6014Марка: Carroll & Meynell№ по каталога на производителя: MVT1k/3.5A-1
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

8kg

Dimensions

155 (Ø) x 176mm

Diameter

155mm

Length

176mm

Maximum Operating Frequency

60Hz

Construction

Open Frame

Minimum Operating Frequency

50Hz

Страна на произход

Turkey

Детайли за продукта

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 284,28

€ 284,28 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1kVA Variac, 1 Output, 240V

€ 284,28

€ 284,28 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1kVA Variac, 1 Output, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

8kg

Dimensions

155 (Ø) x 176mm

Diameter

155mm

Length

176mm

Maximum Operating Frequency

60Hz

Construction

Open Frame

Minimum Operating Frequency

50Hz

Страна на произход

Turkey

Детайли за продукта

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers

Може да се интересувате от