Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V

Номер на артикул на RS: 117-6015Марка: Carroll & Meynell№ по каталога на производителя: MVT1.4k/5A-1
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1.4kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

11kg

Dimensions

170 (Ø) x 176mm

Diameter

170mm

Length

176mm

Minimum Operating Frequency

50Hz

Construction

Open Frame

Standards Met

BS7452, IEC60989

Maximum Operating Frequency

60Hz

Страна на произход

Turkey

Детайли за продукта

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 375,74

€ 375,74 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V

€ 375,74

€ 375,74 Всеки (ex VAT)

Carroll & Meynell 1 Phase 1.4kVA Variac, 1 Output, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

240V

Power Rating

1.4kVA

Mounting Type

Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Dowel M4

Weight

11kg

Dimensions

170 (Ø) x 176mm

Diameter

170mm

Length

176mm

Minimum Operating Frequency

50Hz

Construction

Open Frame

Standards Met

BS7452, IEC60989

Maximum Operating Frequency

60Hz

Страна на произход

Turkey

Детайли за продукта

Carroll & Meynell MVT Open Transformer

Carroll & Meynell variable autotransformers have variable voltages and are ideal for controlling AC voltages. The rotating arm with a carbon brush changes the output voltage.
These variacs feature round carbon brushes, riding any imperfections, offering a smoother operation. The round carbon brushes last the lifetime of the unit and are more robust than standard rectangular brushes, which are susceptible to breakages. These variacs have high efficiency and excellent regulation with no waveform distortion.

Features

A round carbon brush offers low current density
Low magnetising current
Robust construction
Low operating torque
Smooth output and linear output
Centre tap in winding for buck–boost applications

Variable Auto Transformers

Може да се интересувате от