Технически документи
Спецификации
Brand
Carroll & MeynellAccessory Type
IEC to 4 Way Connector
For Use With
Variable Autotransformer
Output Connection Type
British 3-pin
Страна на произход
United Kingdom
Детайли за продукта
Portable Variable Auto Transformers
Ideal for appliance testing and supplying voltage dependent components
Output voltmeter & ammeter
Analogue control dial to adjust output
Cable storage
Output: UK 13A (BS1363A) socket, IEC socket & test sockets
No waveform distortion
High efficiency
Accessories shown are IEC to Safeblock & IEC to 4-way connector
Warning
These units do NOT provide isolation from the mains.
Variable Auto Transformers
€ 65,44
€ 65,44 Всеки (ex VAT)
1
€ 65,44
€ 65,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellAccessory Type
IEC to 4 Way Connector
For Use With
Variable Autotransformer
Output Connection Type
British 3-pin
Страна на произход
United Kingdom
Детайли за продукта
Portable Variable Auto Transformers
Ideal for appliance testing and supplying voltage dependent components
Output voltmeter & ammeter
Analogue control dial to adjust output
Cable storage
Output: UK 13A (BS1363A) socket, IEC socket & test sockets
No waveform distortion
High efficiency
Accessories shown are IEC to Safeblock & IEC to 4-way connector
Warning
These units do NOT provide isolation from the mains.