Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carroll & Meynell 10kVA Enclosed Autotransformer, 380 V, 400 V, 415 V Primary, 380 V, 400 V, 415 V Secondary

Номер на артикул на RS: 436-8861Марка: Carroll & Meynell№ по каталога на производителя: CMA10K/FM0
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

380 V, 400 V, 415 V

Secondary Voltage Rating

380 V, 400 V, 415 V

Power Rating

10kVA

Construction

Enclosed

Mounting Type

Floor Standing

Length

420mm

Width

270mm

Dimensions

420 x 270 x 325mm

Depth

325mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell 3 Phase Autotransformers

From Carroll & Meynell, these 3 phase autotransformers have been designed for use as European supply conversion transformers for 380 V, 400 V and 415 V. These autotransformers can be used to operate machinery on one standard EU voltage from either of the other two standard voltages.

Features and Benefits:

Provided with star-point neutral termination
Features constant load rating
Heavy duty vented sheet steel enclosure with an IP22 rating enables for indoor use
25 mm conduit entry on both sides of the case
Internal M5 stud terminals
Input: 380/400/415 V ac, Output: 380/400/415 V ac

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 211,31

€ 1 211,31 Всеки (ex VAT)

Carroll & Meynell 10kVA Enclosed Autotransformer, 380 V, 400 V, 415 V Primary, 380 V, 400 V, 415 V Secondary

€ 1 211,31

€ 1 211,31 Всеки (ex VAT)

Carroll & Meynell 10kVA Enclosed Autotransformer, 380 V, 400 V, 415 V Primary, 380 V, 400 V, 415 V Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

380 V, 400 V, 415 V

Secondary Voltage Rating

380 V, 400 V, 415 V

Power Rating

10kVA

Construction

Enclosed

Mounting Type

Floor Standing

Length

420mm

Width

270mm

Dimensions

420 x 270 x 325mm

Depth

325mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

Carroll & Meynell 3 Phase Autotransformers

From Carroll & Meynell, these 3 phase autotransformers have been designed for use as European supply conversion transformers for 380 V, 400 V and 415 V. These autotransformers can be used to operate machinery on one standard EU voltage from either of the other two standard voltages.

Features and Benefits:

Provided with star-point neutral termination
Features constant load rating
Heavy duty vented sheet steel enclosure with an IP22 rating enables for indoor use
25 mm conduit entry on both sides of the case
Internal M5 stud terminals
Input: 380/400/415 V ac, Output: 380/400/415 V ac

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от