Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±55V ac
Power Rating
1.65kVA
Number of Phases
1
Series
CM
Plug Type
Type G - British 3-Pin
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
205mm
Depth
265mm
Dimensions
195 x 205 x 265mm
Mounting Type
Floor Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Carroll and Meynell Isolation Transformers
Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44
€ 284,36
€ 284,36 Всеки (ex VAT)
1
€ 284,36
€ 284,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±55V ac
Power Rating
1.65kVA
Number of Phases
1
Series
CM
Plug Type
Type G - British 3-Pin
Socket Type
BS EN 60309
Weight
18kg
Length
195mm
Width
205mm
Depth
265mm
Dimensions
195 x 205 x 265mm
Mounting Type
Floor Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Carroll and Meynell Isolation Transformers
Centre tap earthed
Provides isolation from mains
Enclosure IP55 Rated and Output Socket IP44