Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carroll & Meynell 3kVA Autotransformer, 230V Primary, 114.1V ac Secondary, Bobbin Core

Номер на артикул на RS: 436-8883Марка: Carroll & Meynell№ по каталога на производителя: CM3000/A/US
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V

Secondary Voltage Rating

114.1V ac

Power Rating

3kVA

Core Type

Bobbin

Length

205mm

Width

260mm

Dimensions

205 x 195 x 260mm

Depth

190mm

Страна на произход

United Kingdom

Детайли за продукта

Portable Step-Down Auto Transformers CM series

The CM series of autotransformers from Carroll & Meynell are a stepping down solution. These autotransformers are designed for stepping down UK mains voltage to a 0 V to 115 V supply for equipment designed for the US market.

Features and Benefits:

Protection from thermal overload
Ingress protection to IP20 from glass reinforced polyester
The input consists of mains cable with 3-pin 13A plug
One US style 3-pin 15A/127V flush-mounted socket for the output
Robust white enclosure

Warning

These units do NOT provide isolation from the mains. This series does not convert the UK 50Hz frequency to the US mains 60Hz frequency.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 372,72

€ 372,72 Всеки (ex VAT)

Carroll & Meynell 3kVA Autotransformer, 230V Primary, 114.1V ac Secondary, Bobbin Core

€ 372,72

€ 372,72 Всеки (ex VAT)

Carroll & Meynell 3kVA Autotransformer, 230V Primary, 114.1V ac Secondary, Bobbin Core
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V

Secondary Voltage Rating

114.1V ac

Power Rating

3kVA

Core Type

Bobbin

Length

205mm

Width

260mm

Dimensions

205 x 195 x 260mm

Depth

190mm

Страна на произход

United Kingdom

Детайли за продукта

Portable Step-Down Auto Transformers CM series

The CM series of autotransformers from Carroll & Meynell are a stepping down solution. These autotransformers are designed for stepping down UK mains voltage to a 0 V to 115 V supply for equipment designed for the US market.

Features and Benefits:

Protection from thermal overload
Ingress protection to IP20 from glass reinforced polyester
The input consists of mains cable with 3-pin 13A plug
One US style 3-pin 15A/127V flush-mounted socket for the output
Robust white enclosure

Warning

These units do NOT provide isolation from the mains. This series does not convert the UK 50Hz frequency to the US mains 60Hz frequency.

Може да се интересувате от