Carroll & Meynell Single Phase 3kVA Site Transformer, 230V ac Primary, 230V Secondary

Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
3kVA
Number of Phases
1
Series
CM
Plug Type
SCHUKO
Socket Type
Schuko
Weight
18kg
Length
195mm
Width
205mm
Depth
265mm
Dimensions
195 x 205 x 265mm
Mounting Type
Floor Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Carroll and Meynell European Isolation Transformers
SHUKO ISO transformers are manufactured to BSEN 61558
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug
€ 370,65
€ 370,65 Всеки (ex VAT)
1
€ 370,65
€ 370,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
3kVA
Number of Phases
1
Series
CM
Plug Type
SCHUKO
Socket Type
Schuko
Weight
18kg
Length
195mm
Width
205mm
Depth
265mm
Dimensions
195 x 205 x 265mm
Mounting Type
Floor Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Carroll and Meynell European Isolation Transformers
SHUKO ISO transformers are manufactured to BSEN 61558
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug