Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V ac
Power Rating
3kVA
Number of Phases
1
Output Current
13A
Series
CM3000/230
Plug Type
Type G - British 3-Pin
Socket Type
Type G - British 3-Pin
Weight
18kg
Length
190mm
Width
190mm
Depth
260mm
Dimensions
190 x 190 x 260mm
Mounting Type
Free Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Single Phase 230V ac Input, 230V ac Output
Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.
Features and Benefits:
Double wound
230V secondaries
All insulated blue GRP or sheet steel enclosure
Thermal safety overload fuse embedded into primary windings
Approx. 2m mains cable fitted with 13A plug
High quality manufactured and tested in accordance with BSEN 61558-2-23
This selection of Portable Safety Isolating Transformers includes:
Stock number 260-4238 is a 750VA Transformer
Stock number 436-8827 is a 1.2kVA Transformer
Stock number 436-8798 is a 1.5kVA Transformer
Stock number 436-8805 is a 3kVA Transformer
€ 311,26
€ 311,26 Всеки (ex VAT)
1
€ 311,26
€ 311,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V ac
Power Rating
3kVA
Number of Phases
1
Output Current
13A
Series
CM3000/230
Plug Type
Type G - British 3-Pin
Socket Type
Type G - British 3-Pin
Weight
18kg
Length
190mm
Width
190mm
Depth
260mm
Dimensions
190 x 190 x 260mm
Mounting Type
Free Standing
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Single Phase 230V ac Input, 230V ac Output
Brought to you by Carroll & Meynell, this selection of rugged portable isolating Transformers are designed to ensure an isolated supply when working on equipment connected to the mains supply. With a resettable thermal cut out in the primary circuit to prevent overload, these high quality single phase transformers are ideal for test/service engineers.
Features and Benefits:
Double wound
230V secondaries
All insulated blue GRP or sheet steel enclosure
Thermal safety overload fuse embedded into primary windings
Approx. 2m mains cable fitted with 13A plug
High quality manufactured and tested in accordance with BSEN 61558-2-23
This selection of Portable Safety Isolating Transformers includes:
Stock number 260-4238 is a 750VA Transformer
Stock number 436-8827 is a 1.2kVA Transformer
Stock number 436-8798 is a 1.5kVA Transformer
Stock number 436-8805 is a 3kVA Transformer