Carroll & Meynell Single Phase 1125VA Site Transformer, 230V ac Primary, ±55V ac Secondary, 8A O/P

Номер на артикул на RS: 260-4288Марка: Carroll & Meynell№ по каталога на производителя: CM22502
brand-logo
Преглед на всички в Site Transformers

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

1125VA

Number of Phases

1

Output Current

8A

Series

CM22502

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

16kg

Length

195mm

Width

240mm

Depth

265mm

Dimensions

195 x 240 x 265mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Страна на произход

United Kingdom

Детайли за продукта

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 241,88

€ 241,88 Всеки (ex VAT)

Carroll & Meynell Single Phase 1125VA Site Transformer, 230V ac Primary, ±55V ac Secondary, 8A O/P

€ 241,88

€ 241,88 Всеки (ex VAT)

Carroll & Meynell Single Phase 1125VA Site Transformer, 230V ac Primary, ±55V ac Secondary, 8A O/P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±55V ac

Power Rating

1125VA

Number of Phases

1

Output Current

8A

Series

CM22502

Plug Type

Type G - British 3-Pin

Socket Type

BS EN 60309

Weight

16kg

Length

195mm

Width

240mm

Depth

265mm

Dimensions

195 x 240 x 265mm

Mounting Type

Free Standing

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Страна на произход

United Kingdom

Детайли за продукта

Portable Safety Isolating Transformers, 1-phase 230Vac in, 110Vac out

Brought to you by Carroll & Meynell, this high quality portable safety isolating transformers provides safe site electrics for power tools and lighting. Encased in a rugged insulated and splashproof GRP enclosure, this high quality safety isolating transformer is suited for tough conditions.

Features and Benefits:
• Double-wound construction
• Secondary centre-tap earthed to minimise shock risk
• Thermal safety fuse embedded into primary winding
• Resettable thermal cut-out in primary circuit to prevent overload
• Approx. 2m mains cable fitted with UK 13A plug (plug not fitted to CM40002, see Note below) 

This range of Portable Safety Isolating Tranformers includes:
• Stock number 260-4244 is a single socket 375VA transformer
• Stock number 260-4250 is a single socket 500VA transformer
• Stock number 260-4272 is a dual socket 750VA transformer
• Stock number 260-4288 is a dual socket 1125VA transformer
• Stock number 260-4294 is a dual socket 1650VA transformer
• Stock number 260-4301 is a dual socket 2000VA transformer

Може да се интересувате от