Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±110V ac
Power Rating
750VA
Output Current
8.18A
Series
CM1500WM2
Plug Type
Hard Wire L-N-E
Socket Type
BS EN 60309
Weight
10.5kg
Length
200mm
Width
230mm
Depth
230mm
Dimensions
200 x 230 x 230mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Single Phase, 230Vac Input, 110Vac Output Transformers
High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.
Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case
€ 456,13
€ 456,13 Всеки (ex VAT)
1
€ 456,13
€ 456,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carroll & MeynellPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±110V ac
Power Rating
750VA
Output Current
8.18A
Series
CM1500WM2
Plug Type
Hard Wire L-N-E
Socket Type
BS EN 60309
Weight
10.5kg
Length
200mm
Width
230mm
Depth
230mm
Dimensions
200 x 230 x 230mm
Mounting Type
Wall Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
Single Phase, 230Vac Input, 110Vac Output Transformers
High quality wall mounting safety isolating transformers designed to ensure safe electrical distribution for power tools etc in industrial, garage and other fixed installations.
Double wound
110V secondaries centre tapped to earth to minimise shock risk
Sheet steel IP22 type wall mounting enclosure
Re settable thermal cut out trip in primary circuit to prevent overload
Thermal safety overload fuse embedded into primary winding
20mm conduit entry on both sides of case