Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carlo Gavazzi Conductive Level Sensor, Relay Output, Chassis Mount, PVC Body

Номер на артикул на RS: 857-3212Марка: Carlo Gavazzi№ по каталога на производителя: VPC310Distrelec Article No.: 13754800
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Device Type

Conductive

Mounting Type

Chassis Mount

Switch Output

Relay

Body Material

PVC

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Pressure

2bar

Distrelec Product Id

13754800

Страна на произход

Lithuania

Детайли за продукта

Carlo Gavazzi VN/VNY/VPC/VPP Series

Carlo Gavazzi conductive level sensors for measuring the level of conductive liquids, i.e. max./min. control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes - these are cut off to suit the application.

1 to 4 electrodes
Isolated or unisolated electrodes
Cable or screw connection
1/2”, 1” or 1 1/2” without pipe thread

Conductive Level Probes

Информацията за складовите наличности временно не е налична.

€ 93,39

€ 93,39 Всеки (ex VAT)

Carlo Gavazzi Conductive Level Sensor, Relay Output, Chassis Mount, PVC Body

€ 93,39

€ 93,39 Всеки (ex VAT)

Carlo Gavazzi Conductive Level Sensor, Relay Output, Chassis Mount, PVC Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Conductive

Mounting Type

Chassis Mount

Switch Output

Relay

Body Material

PVC

Cable Length

2m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Pressure

2bar

Distrelec Product Id

13754800

Страна на произход

Lithuania

Детайли за продукта

Carlo Gavazzi VN/VNY/VPC/VPP Series

Carlo Gavazzi conductive level sensors for measuring the level of conductive liquids, i.e. max./min. control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes - these are cut off to suit the application.

1 to 4 electrodes
Isolated or unisolated electrodes
Cable or screw connection
1/2”, 1” or 1 1/2” without pipe thread

Conductive Level Probes