Технически документи
Спецификации
Brand
Carlo GavazziCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
650Ω
Coil Power
1.2W
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
RMI A45
Height
21.5mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
3.75kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Industrial
Страна на произход
China
Детайли за продукта
Carlo Gavazzi Monostable Relay
Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations
Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive
€ 6,21
€ 6,21 Всеки (ex VAT)
1
€ 6,21
€ 6,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,21 |
5 - 9 | € 6,03 |
10+ | € 5,77 |
Технически документи
Спецификации
Brand
Carlo GavazziCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V dc
Length
28mm
Coil Resistance
650Ω
Coil Power
1.2W
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Series
RMI A45
Height
21.5mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
3.75kV ac
Depth
36mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Industrial
Страна на произход
China
Детайли за продукта
Carlo Gavazzi Monostable Relay
Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations
Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive