Carlo Gavazzi RGC Series Solid State Relay, 20 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

Номер на артикул на RS: 856-8535Марка: Carlo Gavazzi№ по каталога на производителя: RGC1A23D15KGU
brand-logo

Технически документи

Спецификации

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Load Voltage Range

24 → 240V ac

Series

RGC

Dimensions

17.8 x 103 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Depth

103mm

Страна на произход

Malta

Детайли за продукта

Type RGC, Zero Cross or Instant On Switching

The RGC type is a new range of single phase solid state relays designed to maximise efficiency in panel space. The smallest width is 17.5mm yet is rated at 20 AAC. Power and control terminals allow for safe looping of cables.

Features:
Product width ranging from 17.5 to 70mm
Rated operational voltage: Up to 600 V ac
Rated operational current: Up to 85A ac at +40 °C
Control voltages: 3 to 32 V dc, 20 to 275 V ac (24 to 190 V dc)
IP20 protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100kA

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,48

€ 66,48 Всеки (ex VAT)

Carlo Gavazzi RGC Series Solid State Relay, 20 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control

€ 66,48

€ 66,48 Всеки (ex VAT)

Carlo Gavazzi RGC Series Solid State Relay, 20 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,48
5 - 9€ 64,42
10+€ 61,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Load Voltage Range

24 → 240V ac

Series

RGC

Dimensions

17.8 x 103 x 110mm

Height

110mm

Off State Leakage Current

3 mA

Length

17.8mm

Operating Temperature Range

-40 → +80°C

Special Features

Integrated Voltage Transient Protection With Varistor, Germanischer Lloyd Approval

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Depth

103mm

Страна на произход

Malta

Детайли за продукта

Type RGC, Zero Cross or Instant On Switching

The RGC type is a new range of single phase solid state relays designed to maximise efficiency in panel space. The smallest width is 17.5mm yet is rated at 20 AAC. Power and control terminals allow for safe looping of cables.

Features:
Product width ranging from 17.5 to 70mm
Rated operational voltage: Up to 600 V ac
Rated operational current: Up to 85A ac at +40 °C
Control voltages: 3 to 32 V dc, 20 to 275 V ac (24 to 190 V dc)
IP20 protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100kA

Proportional and Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от