Carlo Gavazzi Roller Plunger Limit Switch, NO/NC, IP66, SPDT, Zinc Housing, 24V ac Max, 24 V ac 10A Max

Технически документи
Спецификации
Brand
Carlo GavazziActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
24 V ac 10 A, 24 V dc 2.8A
Housing Material
Zinc
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30.3mm
Depth
32.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Mounting Orientation
Vertical
Страна на произход
Italy
Детайли за продукта
Carlo Gavazzi PS21L Series Limit Switch
PS21L series of plastic body Limit Switches provide the user with a robust and reliable product. Specifically developed for use within presence/absence, positioning & travel limit and counting of objects
Double insulated
Electromagnetic disturbance immunity
Minimum actuation force required to achieve opening / closing operation
Compatible with ZB series of contact blocks
Carlo Gavazzi
€ 25,40
€ 25,40 Всеки (ex VAT)
1
€ 25,40
€ 25,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 25,40 |
5 - 9 | € 24,65 |
10+ | € 23,58 |
Технически документи
Спецификации
Brand
Carlo GavazziActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
24 V ac 10 A, 24 V dc 2.8A
Housing Material
Zinc
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30.3mm
Depth
32.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Mounting Orientation
Vertical
Страна на произход
Italy
Детайли за продукта
Carlo Gavazzi PS21L Series Limit Switch
PS21L series of plastic body Limit Switches provide the user with a robust and reliable product. Specifically developed for use within presence/absence, positioning & travel limit and counting of objects
Double insulated
Electromagnetic disturbance immunity
Minimum actuation force required to achieve opening / closing operation
Compatible with ZB series of contact blocks