Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, Plug In

Номер на артикул на RS: 857-7185Марка: Carlo Gavazzi№ по каталога на производителя: PIB02CB23150MV
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Voltage Sensing Range

Maximum of 4 V ac, 150 mV ac/dc

Contact Configuration

SPDT

Mounting Type

Plug In

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

PIB02

Minimum Operating Temperature

-20°C

Width

36mm

Maximum Operating Temperature

+60°C

Dimensions

94 x 36 x 80mm

Maximum Voltage Sensed

4 V ac, 150mV ac/dc

Height

80mm

Length

94mm

Operating Temperature Range

+60°C

Страна на произход

Italy

Детайли за продукта

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available

Информацията за складовите наличности временно не е налична.

€ 136,77

€ 136,77 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, Plug In

€ 136,77

€ 136,77 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, Plug In
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 136,77
3+€ 131,21

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Voltage Sensing Range

Maximum of 4 V ac, 150 mV ac/dc

Contact Configuration

SPDT

Mounting Type

Plug In

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

PIB02

Minimum Operating Temperature

-20°C

Width

36mm

Maximum Operating Temperature

+60°C

Dimensions

94 x 36 x 80mm

Maximum Voltage Sensed

4 V ac, 150mV ac/dc

Height

80mm

Length

94mm

Operating Temperature Range

+60°C

Страна на произход

Italy

Детайли за продукта

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available