Технически документи
Спецификации
Brand
Carlo GavazziThread Size
M18
Sensor Technology
Inductive
Detection Range
14 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Mounting Type
Non-Flush
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1.5 kHz
Series
ICB
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Страна на произход
Lithuania
€ 42,79
€ 42,79 Всеки (ex VAT)
1
€ 42,79
€ 42,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziThread Size
M18
Sensor Technology
Inductive
Detection Range
14 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Mounting Type
Non-Flush
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
1.5 kHz
Series
ICB
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Страна на произход
Lithuania