Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.3 mm Detection, IO-Link, 30 V ac

Номер на артикул на RS: 222-4389Марка: Carlo Gavazzi№ по каталога на производителя: IBS04SF15M5IO
brand-logo

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M8

Supply Voltage

30 V ac

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Страна на произход

Lithuania

Информацията за складовите наличности временно не е налична.

€ 53,43

€ 53,43 Всеки (ex VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.3 mm Detection, IO-Link, 30 V ac

€ 53,43

€ 53,43 Всеки (ex VAT)

Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 1.3 mm Detection, IO-Link, 30 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M8

Supply Voltage

30 V ac

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4.5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4.5 kHz

Страна на произход

Lithuania