Технически документи
Спецификации
Brand
Carlo GavazziBody Style
Barrel
Thread Size
M12
Output Type
PNP-NO
Detection Range
2 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 40 V dc
IP Rating
IP67
Length
55.2mm
Maximum dc Voltage
40V
Mounting Type
Flush Mount
Switching Current
≤200 mA
Maximum Switching Frequency
2kHz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Shielding
Partial
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Страна на произход
Malta
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziBody Style
Barrel
Thread Size
M12
Output Type
PNP-NO
Detection Range
2 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 40 V dc
IP Rating
IP67
Length
55.2mm
Maximum dc Voltage
40V
Mounting Type
Flush Mount
Switching Current
≤200 mA
Maximum Switching Frequency
2kHz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Shielding
Partial
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Страна на произход
Malta