Carlo Gavazzi Plug In Timer Relay, 12 → 240V ac/dc, 4-Contact, 0.05 s → 300h, DPDT

Технически документи
Спецификации
Brand
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON Operate, Delay ON Release, Double Interval, Interval, Interval on Trigger Open, Symmetrical Recycler Off First, Symmetrical Recycler On First
Time Range
0.05 s → 300h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
83.4mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
48mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-10°C
Time Delay
>100ms
Страна на произход
China
Детайли за продукта
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.
SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting
€ 81,27
€ 81,27 Всеки (ex VAT)
1
€ 81,27
€ 81,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
Plug In
Mode of Operation
Delay ON Operate, Delay ON Release, Double Interval, Interval, Interval on Trigger Open, Symmetrical Recycler Off First, Symmetrical Recycler On First
Time Range
0.05 s → 300h
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
8A
Switch Configuration
DPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
83.4mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
48mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-10°C
Time Delay
>100ms
Страна на произход
China
Детайли за продукта
Carlo Gavazzi E-Mech Timer
Multi-function timers from Carlo Gavazzi provide the user with a knob-selectable timing solution which can be DIN rail mounted.
SPDT & DPDT contact configurations available
Wide power supply ranging from 24V to 240V AC/DC to ensure your application is covered
LED status indication available to provide details of relay status & power supply ON
Supports PNP/NPN and Namur sensors
Setup made simple thanks to knob selection of time range & setting