Технически документи
Спецификации
Brand
Carlo GavazziCutout Height
68mm
Cutout Width
68mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Depth
64.3mm
Meter Accuracy
±0.5 %
Minimum Temperature
-25°C
Series
EM2172D
Страна на произход
Italy
Детайли за продукта
EM2172D - Energy Meter
Three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter.
This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission (transducer function).
Energy meter
Instantaneous variables readout on a 3-digit display
Energies readout on a 7-digit display
System variables: W, var, PF, Hz, Phase-sequence
Single phase variables: VLL, VLN, A, PF
Energy measurements: total kWh and kvarh
TRMS measurements of distorted sine waves (voltages/currents)
Self power supply
Dimensions: 4-DIN modules and 72x72mm
Protection degree (front): IP50
Application adaptable display and programming procedure (Easyprog function)
Easy connections management
Detachable display
Multi-use housing for both DIN-rail and panel mounting applications
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziCutout Height
68mm
Cutout Width
68mm
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Depth
64.3mm
Meter Accuracy
±0.5 %
Minimum Temperature
-25°C
Series
EM2172D
Страна на произход
Italy
Детайли за продукта
EM2172D - Energy Meter
Three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter.
This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission (transducer function).
Energy meter
Instantaneous variables readout on a 3-digit display
Energies readout on a 7-digit display
System variables: W, var, PF, Hz, Phase-sequence
Single phase variables: VLL, VLN, A, PF
Energy measurements: total kWh and kvarh
TRMS measurements of distorted sine waves (voltages/currents)
Self power supply
Dimensions: 4-DIN modules and 72x72mm
Protection degree (front): IP50
Application adaptable display and programming procedure (Easyprog function)
Easy connections management
Detachable display
Multi-use housing for both DIN-rail and panel mounting applications