Carlo Gavazzi 3 Phase LCD Energy Meter

Номер на артикул на RS: 785-0736Марка: Carlo Gavazzi№ по каталога на производителя: EM21072DAV53XOSXDistrelec Article No.: 30401686
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Series

EM2172D

Cutout Width

68mm

Cutout Height

68mm

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Depth

64.3mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Distrelec Product Id

30401686

Страна на произход

China

Детайли за продукта

EM2172D - Energy Meter

Three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter.
This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission (transducer function).

Energy meter
Instantaneous variables readout on a 3-digit display
Energies readout on a 7-digit display
System variables: W, var, PF, Hz, Phase-sequence
Single phase variables: VLL, VLN, A, PF
Energy measurements: total kWh and kvarh
TRMS measurements of distorted sine waves (voltages/currents)
Self power supply
Dimensions: 4-DIN modules and 72x72mm
Protection degree (front): IP50
Application adaptable display and programming procedure (Easyprog function)
Easy connections management
Detachable display
Multi-use housing for both DIN-rail and panel mounting applications

Може да се интересувате от
Carlo Gavazzi 3 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 372,56

€ 372,56 Всеки (ex VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter

€ 372,56

€ 372,56 Всеки (ex VAT)

Carlo Gavazzi 3 Phase LCD Energy Meter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Carlo Gavazzi 3 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Series

EM2172D

Cutout Width

68mm

Cutout Height

68mm

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Depth

64.3mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Distrelec Product Id

30401686

Страна на произход

China

Детайли за продукта

EM2172D - Energy Meter

Three-phase energy meter with removable front LCD display unit. The same unit can be used either as a DIN-rail mounting or a panel mounting energy meter.
This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission (transducer function).

Energy meter
Instantaneous variables readout on a 3-digit display
Energies readout on a 7-digit display
System variables: W, var, PF, Hz, Phase-sequence
Single phase variables: VLL, VLN, A, PF
Energy measurements: total kWh and kvarh
TRMS measurements of distorted sine waves (voltages/currents)
Self power supply
Dimensions: 4-DIN modules and 72x72mm
Protection degree (front): IP50
Application adaptable display and programming procedure (Easyprog function)
Easy connections management
Detachable display
Multi-use housing for both DIN-rail and panel mounting applications

Може да се интересувате от
Carlo Gavazzi 3 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)