Carlo Gavazzi Barrel-Style Proximity Sensor, 8 mm Detection, NO Output, 20 → 265 V ac, 24 → 240 V ac, IP67

Номер на артикул на RS: 859-3317Марка: Carlo Gavazzi№ по каталога на производителя: EI1808TBOPL
brand-logo

Технически документи

Спецификации

Body Style

Barrel

Output Type

NO

Detection Range

8 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

20 → 265 V ac, 24 → 240 V ac

Length

85mm

Maximum ac Voltage

265V

Mounting Type

Non Flush

Switching Current

10 → 500 mA

Shielding

Partial

Maximum Switching Frequency

25Hz

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

Type EI, Stainless Steel Housing, AC

These EI type inductive proximity sensors are supplied in a stainless steel housing and are available in either long or short versions. They are also available in M12, M18 or M30 sizes. Output status is indicated by a bright yellow LED ring. They also have an IP67 rating making them suitable for many possible applications.

Features:
Stainless steel housing, cylindrical
Diameter: M12, M18, M30
Flush and non-flush types
Long and short body versions
Sensing distance: 2 to 15 mm
Power supply: 20 to 250 V ac
Output: SCR, normally open or normally closed
Protection: Overvoltage
LED-indication for output ON
2 m cable or plug M12 (double keyed)

Carlo Gavazzi Inductive Proximity Sensors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 8 mm Detection, NO Output, 20 → 265 V ac, 24 → 240 V ac, IP67

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 8 mm Detection, NO Output, 20 → 265 V ac, 24 → 240 V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Style

Barrel

Output Type

NO

Detection Range

8 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

20 → 265 V ac, 24 → 240 V ac

Length

85mm

Maximum ac Voltage

265V

Mounting Type

Non Flush

Switching Current

10 → 500 mA

Shielding

Partial

Maximum Switching Frequency

25Hz

Housing Material

Thermoplastic Polyester

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Italy

Детайли за продукта

Type EI, Stainless Steel Housing, AC

These EI type inductive proximity sensors are supplied in a stainless steel housing and are available in either long or short versions. They are also available in M12, M18 or M30 sizes. Output status is indicated by a bright yellow LED ring. They also have an IP67 rating making them suitable for many possible applications.

Features:
Stainless steel housing, cylindrical
Diameter: M12, M18, M30
Flush and non-flush types
Long and short body versions
Sensing distance: 2 to 15 mm
Power supply: 20 to 250 V ac
Output: SCR, normally open or normally closed
Protection: Overvoltage
LED-indication for output ON
2 m cable or plug M12 (double keyed)

Carlo Gavazzi Inductive Proximity Sensors

Може да се интересувате от