Carlo Gavazzi E83 Series Base Mounted Current Transformer, 100:1:30 mA, 12mm Bore

Технически документи
Спецификации
Brand
Carlo GavazziCurrent Ratio
100:1:30 mA
Series
E83
Bore Size
12mm
Transformer Type
Base Mounted
Overall Height
56mm
Overall Width
22.5mm
Overall Depth
47.4mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Base Mounted
Dimensions
56 x 22.5 x 47.4 mm
Distrelec Product Id
15650862
Страна на произход
Italy
Детайли за продукта
Carlo Gavazzi Single Current Transformer
Single Phase current transformer from Carlo gavazzi provides the user with measurement for all phases. Output voltage is proportional to the measured amplitude of the rms value
Current Transformers
€ 156,60
€ 156,60 Всеки (ex VAT)
1
€ 156,60
€ 156,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziCurrent Ratio
100:1:30 mA
Series
E83
Bore Size
12mm
Transformer Type
Base Mounted
Overall Height
56mm
Overall Width
22.5mm
Overall Depth
47.4mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Base Mounted
Dimensions
56 x 22.5 x 47.4 mm
Distrelec Product Id
15650862
Страна на произход
Italy
Детайли за продукта
Carlo Gavazzi Single Current Transformer
Single Phase current transformer from Carlo gavazzi provides the user with measurement for all phases. Output voltage is proportional to the measured amplitude of the rms value