Carlo Gavazzi DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 100h, SPDT

Технически документи
Спецификации
Brand
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Length
67.2mm
Maximum Operating Temperature
+60°C
Depth
81mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Страна на произход
China
€ 66,52
€ 66,52 Всеки (ex VAT)
1
€ 66,52
€ 66,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
Time Range
0.1 s → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Length
67.2mm
Maximum Operating Temperature
+60°C
Depth
81mm
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-20°C
Time Delay
≤100ms
Страна на произход
China