Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Номер на артикул на RS: 859-3070Марка: Carlo Gavazzi№ по каталога на производителя: DIB01CD485ADistrelec Article No.: 13754714
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB01

Height

80mm

Length

99.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Current Range

0.1 → 5A

Страна на произход

Italy

Детайли за продукта

DIB01/PIB01 Series Over/Under Current Relay

Carlo Gavazzi DIB01 and PIB01 series are precise TRMS AC/DC over or under current monitoring relays. The DIB and PIB ranges allow direct measuring or through current transformer. The current monitoring relays have a built-in latch function that allows the ON-position of the relay output to be maintained. The front facing LED's indicate the state of the alarm and the output relay.

TRMS AC/DC over or under current monitoring relay
Current measuring through internal shunt
Selection of measuring range by DIP-switches
Adjustable current on relative scale
Adjustable hysteresis on relative scale
Adjustable delay function (0.1 to 30 s)
Programmable latching or inhibit at set level
Output: 8 A SPDT relay
DIN-rail mounting

Може да се интересувате от

€ 151,01

€ 151,01 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 151,01

€ 151,01 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 151,01
3+€ 144,88
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB01

Height

80mm

Length

99.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Current Range

0.1 → 5A

Страна на произход

Italy

Детайли за продукта

DIB01/PIB01 Series Over/Under Current Relay

Carlo Gavazzi DIB01 and PIB01 series are precise TRMS AC/DC over or under current monitoring relays. The DIB and PIB ranges allow direct measuring or through current transformer. The current monitoring relays have a built-in latch function that allows the ON-position of the relay output to be maintained. The front facing LED's indicate the state of the alarm and the output relay.

TRMS AC/DC over or under current monitoring relay
Current measuring through internal shunt
Selection of measuring range by DIP-switches
Adjustable current on relative scale
Adjustable hysteresis on relative scale
Adjustable delay function (0.1 to 30 s)
Programmable latching or inhibit at set level
Output: 8 A SPDT relay
DIN-rail mounting

Може да се интересувате от