Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

Номер на артикул на RS: 857-7182Марка: Carlo Gavazzi№ по каталога на производителя: DIB01CB235ADistrelec Article No.: 13754715
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB01

Height

80mm

Length

99.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Current Range

0.1 → 5A

Страна на произход

Italy

Детайли за продукта

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available

Информацията за складовите наличности временно не е налична.

€ 150,65

€ 150,65 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail

€ 150,65

€ 150,65 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 150,65
3+€ 144,53

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB01

Height

80mm

Length

99.5mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Current Range

0.1 → 5A

Страна на произход

Italy

Детайли за продукта

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available