Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPST, DIN Rail

Номер на артикул на RS: 857-7075Марка: Carlo Gavazzi№ по каталога на производителя: DIA53S72420ADistrelec Article No.: 30407356
brand-logo

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPST

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent

Time Delay

<300ms

Series

DIA53

Height

81mm

Length

67.2mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

67.2 x 17.5 x 81mm

Current Range

2 → 20A

Страна на произход

China

Детайли за продукта

Carlo Gavazzi Over Current Monitor

Small current monitoring relay combined with built-in current transformer with a solid state output. Easily installed via a 2 wire connection. 12mm hole allows for a variety of current carrying wire. 17.5mm wide housing for DIN mounting

2 wire connection
Self-powered current monitoring solution
Varying input ranges, including 2-20 AAC, 5-50AAC or 10-100AAC
Setpoint can be adjusted via a knob-adjustment
NO output rated to 100mA
17.5mm DIN rail mounting

Phase Sequence/Failure Relays

Информацията за складовите наличности временно не е налична.

€ 60,34

€ 60,34 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPST, DIN Rail

€ 60,34

€ 60,34 Всеки (ex VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPST, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 60,34
3+€ 57,89

Технически документи

Спецификации

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPST

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent

Time Delay

<300ms

Series

DIA53

Height

81mm

Length

67.2mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

67.2 x 17.5 x 81mm

Current Range

2 → 20A

Страна на произход

China

Детайли за продукта

Carlo Gavazzi Over Current Monitor

Small current monitoring relay combined with built-in current transformer with a solid state output. Easily installed via a 2 wire connection. 12mm hole allows for a variety of current carrying wire. 17.5mm wide housing for DIN mounting

2 wire connection
Self-powered current monitoring solution
Varying input ranges, including 2-20 AAC, 5-50AAC or 10-100AAC
Setpoint can be adjusted via a knob-adjustment
NO output rated to 100mA
17.5mm DIN rail mounting

Phase Sequence/Failure Relays