Carlo Gavazzi Timer Relay

Номер на артикул на RS: 859-2960Марка: Carlo Gavazzi№ по каталога на производителя: DAC01CM24
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Power Rating

1.5 W, 4 VA

Motor Starter Type

Star Delta

Voltage Rating

24 → 240 V ac/dc

IP Rating

IP20

Motor Starter Functionality

Automatic

Additional Features

Automatic Start, Knob Adjustable Time Setting, LED Indication for Relay Status

Overall Length

22.5mm

Enclosure

Yes

Overall Width

99.5mm

Overall Depth

83.5mm

Series

DAC

Страна на произход

Italy

Детайли за продукта

Carlo Gavazzi DAC01/PAC01 Series Star Delta Timer

Carlo Gavazzi DAC01/PAC01 series star-delta control relay with two adjustable time ranges: Star function (0.1 to 600 s) and star to delta function (50 to 130 ms).

Time range (Star): 0.1 to 600 s
Time range (Star to Delta): 50 to 130 ms
Knob selection of star time range
Knob adjustable time setting
Automatic start
Repeatability: ≤ 0.2%
LED indication for relay status and power supply ON

Информацията за складовите наличности временно не е налична.

€ 70,60

€ 70,60 Всеки (ex VAT)

Carlo Gavazzi Timer Relay

€ 70,60

€ 70,60 Всеки (ex VAT)

Carlo Gavazzi Timer Relay
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power Rating

1.5 W, 4 VA

Motor Starter Type

Star Delta

Voltage Rating

24 → 240 V ac/dc

IP Rating

IP20

Motor Starter Functionality

Automatic

Additional Features

Automatic Start, Knob Adjustable Time Setting, LED Indication for Relay Status

Overall Length

22.5mm

Enclosure

Yes

Overall Width

99.5mm

Overall Depth

83.5mm

Series

DAC

Страна на произход

Italy

Детайли за продукта

Carlo Gavazzi DAC01/PAC01 Series Star Delta Timer

Carlo Gavazzi DAC01/PAC01 series star-delta control relay with two adjustable time ranges: Star function (0.1 to 600 s) and star to delta function (50 to 130 ms).

Time range (Star): 0.1 to 600 s
Time range (Star to Delta): 50 to 130 ms
Knob selection of star time range
Knob adjustable time setting
Automatic start
Repeatability: ≤ 0.2%
LED indication for relay status and power supply ON