Carlo Gavazzi DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h, 1-Function, SPDT

Номер на артикул на RS: 857-7198Марка: Carlo Gavazzi№ по каталога на производителя: DAA01CM24
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

99.5mm

Maximum Operating Temperature

+60°C

Depth

83.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Страна на произход

Italy

Детайли за продукта

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h, 1-Function, SPDT

P.O.A.

Carlo Gavazzi DIN Rail Mount Timer Relay, 24 V dc, 24 → 240V ac, 2-Contact, 0.1 s → 100h, 1-Function, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Power Supply

External

Length

99.5mm

Maximum Operating Temperature

+60°C

Depth

83.5mm

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

Time Delay

≤100ms

Страна на произход

Italy

Детайли за продукта

Carlo Gavazzi E-Mech Timer

Multi-voltage delay on operation electro-mechanical timers from Carlo Gavazzi provides the user with a reliable timing solution which is suitable for back & front panel mounting

Multi-voltage Delay-On operation with 7 selectable timing rangesranging from 0.1s to 100h
Suitable for DIN mounting

Може да се интересувате от