Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 20 → 250 V ac

Номер на артикул на RS: 857-7264Марка: Carlo Gavazzi№ по каталога на производителя: CA18CLN12TC
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

87mm

Mounting Type

Non-Flush

Housing Material

Thermoplastic PET

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Lithuania

Детайли за продукта

Carlo Gavazzi Capacitive Proximity Sensors

Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments

Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options

Carlo Gavazzi

Информацията за складовите наличности временно не е налична.

€ 129,92

€ 129,92 Всеки (ex VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 20 → 250 V ac

€ 129,92

€ 129,92 Всеки (ex VAT)

Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 20 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

87mm

Mounting Type

Non-Flush

Housing Material

Thermoplastic PET

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Reverse Polarity Protection

Yes

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Страна на произход

Lithuania

Детайли за продукта

Carlo Gavazzi Capacitive Proximity Sensors

Carlo Gavazzi Capacitive barrel sensors come equipped with TRIPLESHIELD sensor protection, providing further shielding for use within more heavy duty environments

Adjustable sensing ranges of 3-8mm and 3-12mm options
200mA DC output, either PNP or NPN
LED indication for instant status recognition
10-40VDC operational voltage
High noise immunity
Available in plug & cable termination options

Carlo Gavazzi