Carlo Gavazzi NFC Reader

Технически документи
Спецификации
Brand
Carlo GavazziSeries
ACR
Length
98mm
Dimensions
98 x 65 x 12.8mm
Operating Temperature Range
+50°C
Terminal Type
PCB Pin
Special Features
Supports Android 3.1 & Later, USB Firmware Upgradeability, USB Full Speed Interface
Minimum Operating Temperature
0°C
Height
12.8mm
Width
65mm
Maximum Operating Temperature
+50°C
Страна на произход
China
€ 201,55
€ 201,55 Всеки (ex VAT)
1
€ 201,55
€ 201,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Carlo GavazziSeries
ACR
Length
98mm
Dimensions
98 x 65 x 12.8mm
Operating Temperature Range
+50°C
Terminal Type
PCB Pin
Special Features
Supports Android 3.1 & Later, USB Firmware Upgradeability, USB Full Speed Interface
Minimum Operating Temperature
0°C
Height
12.8mm
Width
65mm
Maximum Operating Temperature
+50°C
Страна на произход
China