Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch

Номер на артикул на RS: 841-902Марка: Carlingswitch№ по каталога на производителя: RCV-46400284
brand-logo
Преглед на всички в Rocker Switch Actuators

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

Rocker Switch

Страна на произход

Mexico

Детайли за продукта

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83

€ 4,13

€ 4,13 Всеки (ex VAT)

Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch

€ 4,13

€ 4,13 Всеки (ex VAT)

Carlingswitch, Rocker Switch Lens, Actuator, For Use With Rocker Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Accessory Type

Actuator

For Use With

Rocker Switch

Страна на произход

Mexico

Детайли за продукта

Coloured Rocker Switches, Contura Series

IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83