Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
Panel Cut Out Size
21.08 x 36.83mm
AC Voltage Rating
250V
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Maximum Operating Temperature
+70°C
Case Material
PET
Contact Material
Silver
Страна на произход
Mexico
Детайли за продукта
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
€ 17,12
€ 17,12 Всеки (ex VAT)
1
€ 17,12
€ 17,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 17,12 |
10 - 49 | € 15,40 |
50 - 99 | € 12,85 |
100 - 249 | € 11,98 |
250+ | € 10,95 |
Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
DPDT
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
No
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
Panel Cut Out Size
21.08 x 36.83mm
AC Voltage Rating
250V
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Maximum Operating Temperature
+70°C
Case Material
PET
Contact Material
Silver
Страна на произход
Mexico
Детайли за продукта
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83