Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
SPDT
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
20 A
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
DC Voltage Rating
12V
Panel Cut Out Size
21.08 x 36.83mm
Maximum Operating Temperature
+70°C
Case Material
PET
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Страна на произход
Mexico
Детайли за продукта
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83
€ 13,65
€ 13,65 Всеки (ex VAT)
1
€ 13,65
€ 13,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,65 |
10 - 49 | € 12,30 |
50 - 99 | € 10,26 |
100 - 249 | € 9,56 |
250+ | € 8,75 |
Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
SPDT
Switch Operation
Latching
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
20 A
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP68
Terminal Type
Quick Connect
DC Voltage Rating
12V
Panel Cut Out Size
21.08 x 36.83mm
Maximum Operating Temperature
+70°C
Case Material
PET
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +70°C
Mechanical Life
150000Operations
Страна на произход
Mexico
Детайли за продукта
Coloured Rocker Switches, Contura Series
IP68 rating if used without panel assembly system
These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket
Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors for 12V operation
Also available is a bezeled panel assembly system which permits sub-assemblies to be snapped into place (system does not have IP68 rating)
Contact resistance: 10mΩ
Contact material: Silver
Panel cut-out: 21.08 x 36.83