Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
SPST
Panel Cut Out Width
28.58mm
Panel Cut Out Height
13.97mm
Contact Current Rating
16 A
Actuator Colour
Black/Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
13.97 x 28.58mm
AC Voltage Rating
250V
Case Material
Nylon
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Cadmium Alloy
Minimum Operating Temperature
0°C
Страна на произход
Mexico
Детайли за продукта
Midi Visi Rocker®
Shot moulded actuators with red or green sections, which become visible in the ON position
SPST silver-cadmium oxide contacts
Connection via .250in push-on receptacles
Retention barb design enables the switches to fit a range of cut-outs
Polyester/Nylon actuator, Nylon case
Ideal where illuminated switches are unsuitable
Suitable hole cutter see stock no. 614-334
Approvals
VDE; UL; CSA
€ 4,25
€ 4,25 Всеки (ex VAT)
1
€ 4,25
€ 4,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,25 |
10 - 49 | € 3,82 |
50 - 99 | € 3,18 |
100 - 249 | € 2,98 |
250+ | € 2,72 |
Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
SPST
Panel Cut Out Width
28.58mm
Panel Cut Out Height
13.97mm
Contact Current Rating
16 A
Actuator Colour
Black/Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
13.97 x 28.58mm
AC Voltage Rating
250V
Case Material
Nylon
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Cadmium Alloy
Minimum Operating Temperature
0°C
Страна на произход
Mexico
Детайли за продукта
Midi Visi Rocker®
Shot moulded actuators with red or green sections, which become visible in the ON position
SPST silver-cadmium oxide contacts
Connection via .250in push-on receptacles
Retention barb design enables the switches to fit a range of cut-outs
Polyester/Nylon actuator, Nylon case
Ideal where illuminated switches are unsuitable
Suitable hole cutter see stock no. 614-334
Approvals
VDE; UL; CSA