Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
8 A
Illuminated
No
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Страна на произход
Mexico
Детайли за продукта
Mini Visi Rocker® Switches
2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended
Approvals
VDE; UL; CSA; TUV; SEMKO; NEMKO
€ 4,52
€ 4,52 Всеки (ex VAT)
1
€ 4,52
€ 4,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,52 |
10 - 49 | € 4,07 |
50 - 99 | € 3,40 |
100 - 249 | € 3,16 |
250+ | € 2,90 |
Технически документи
Спецификации
Brand
CarlingswitchContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
8 A
Illuminated
No
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125V
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Страна на произход
Mexico
Детайли за продукта
Mini Visi Rocker® Switches
2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended
Approvals
VDE; UL; CSA; TUV; SEMKO; NEMKO