Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carlingswitch DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 664-553Марка: Carlingswitch№ по каталога на производителя: 621-1591909GXRS
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

8 A

Illuminated

No

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

Mini Visi Rocker® Switches

2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended

Approvals

VDE; UL; CSA; TUV; SEMKO; NEMKO

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,55

€ 4,55 Всеки (ex VAT)

Carlingswitch DPST, On-Off Rocker Switch Panel Mount

€ 4,55

€ 4,55 Всеки (ex VAT)

Carlingswitch DPST, On-Off Rocker Switch Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,55
10 - 49€ 4,08
50 - 99€ 3,41
100 - 249€ 3,17
250+€ 2,92
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

8 A

Illuminated

No

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Страна на произход

Mexico

Детайли за продукта

Mini Visi Rocker® Switches

2 shot moulded actuators, coloured sections become visible in the ON position
Inrush rating: 80A peak
3mm contact separation in off position
Mechanical life: >5x104 operations
Max. temperature: +85°C
Connection by 4.8 x 0.8 fast on terminals
Direct soldering not recommended

Approvals

VDE; UL; CSA; TUV; SEMKO; NEMKO

Може да се интересувате от