Carling Technologies Illuminated DPDT, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
Carling TechnologiesContact Configuration
DPDT
Switch Operation
On-Off
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
21.08 x 36.83mm
Mechanical Life
100000Operations
Contact Material
Silver, Silver Plated Brass, Silver Plated Copper
Case Material
Phenolic
Детайли за продукта
Tippette Series Rocker Switches
Carling Technologies Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Carling TechnologiesContact Configuration
DPDT
Switch Operation
On-Off
Panel Cut Out Width
36.83mm
Panel Cut Out Height
21.08mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
White
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Actuator Shape
Rectangular
Panel Cut Out Size
21.08 x 36.83mm
Mechanical Life
100000Operations
Contact Material
Silver, Silver Plated Brass, Silver Plated Copper
Case Material
Phenolic
Детайли за продукта
Tippette Series Rocker Switches
Carling Technologies Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options