Технически документи
Спецификации
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Input Type
PTC
Range
-50 → +90 °C
Series
PJ Easy
Panel Depth
61mm
Страна на произход
Italy
Детайли за продукта
PJ Easy On/Off Temperature Controllers
Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system
€ 119,39
€ 119,39 Всеки (ex VAT)
1
€ 119,39
€ 119,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 119,39 |
5+ | € 115,68 |
Технически документи
Спецификации
Brand
CarelSupply Voltage
230 V ac
Size
36 x 81mm
Input Type
PTC
Range
-50 → +90 °C
Series
PJ Easy
Panel Depth
61mm
Страна на произход
Italy
Детайли за продукта
PJ Easy On/Off Temperature Controllers
Refrigeration controllers for use on static refrigeration units (i.e. with no evaporator fan)
NTC and PTC thermistor probe input versions available
Up to 3 relay outputs
Built in alarm buzzer and real time clock
Panel mounting
IP65 enclosure
Plug-in terminals
Front panel mounting system