Технически документи
Спецификации
Brand
CarelSensor Type
NTC
Probe Length
50mm
Probe Diameter
6mm
Maximum Temperature Sensed
+105°C
Cable Length
6m
Accuracy
±1 %
Страна на произход
Italy
Детайли за продукта
Carel Temperature Probe
Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.
Features and Benefits
NTC, PTC or PT100 models available
Probes to be used with Carel electronic controllers (parametric and programmable)
€ 26,96
€ 26,96 Всеки (ex VAT)
1
€ 26,96
€ 26,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CarelSensor Type
NTC
Probe Length
50mm
Probe Diameter
6mm
Maximum Temperature Sensed
+105°C
Cable Length
6m
Accuracy
±1 %
Страна на произход
Italy
Детайли за продукта
Carel Temperature Probe
Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.
Features and Benefits
NTC, PTC or PT100 models available
Probes to be used with Carel electronic controllers (parametric and programmable)