Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carel IR33+ On/Off Temperature Controller, 76.2 x 34.7mm, 230 V ac Supply Voltage

Номер на артикул на RS: 809-0975Марка: Carel№ по каталога на производителя: IREVC7HN00
brand-logo

Технически документи

Спецификации

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 34.7mm

Series

IR33+

Input Type

K Type Thermocouple

Panel Depth

79.5mm

Страна на произход

Italy

Детайли за продукта

Carel IR33+ Refrigeration Controller

The IR33+ smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. IR33+ is the evolved series of the IR33, meaning this retains all of the functionality and diversity but in a refined Refrigeration Controller.

Benefits of the IR33+ series
Inherits all features of the IR33 series with increased flexibility
No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Infrared receiver and buzzer
12 to 24V AC & 115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system

IR33+ refinements
Touch keypad added giving a completely flat surface for improved hygiene which complies to HACCP
New button layout for added user-efficiency
Brighter display available in green, red, white and blue accompanied by a 30% increased screen size over the IR33
Intuitive user interface for ON/OFF, buzzer muting directly and dedicated alarm icons
Browsing messages in context to the area on display
Automatic recognition of Modbus and CAREL protocols as standard across the IR33+

IR33 Smart Refrigeration Controllers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 221,98

€ 221,98 Всеки (ex VAT)

Carel IR33+ On/Off Temperature Controller, 76.2 x 34.7mm, 230 V ac Supply Voltage

€ 221,98

€ 221,98 Всеки (ex VAT)

Carel IR33+ On/Off Temperature Controller, 76.2 x 34.7mm, 230 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Carel

Supply Voltage

230 V ac

Size

76.2 x 34.7mm

Series

IR33+

Input Type

K Type Thermocouple

Panel Depth

79.5mm

Страна на произход

Italy

Детайли за продукта

Carel IR33+ Refrigeration Controller

The IR33+ smart refrigeration controllers are designed specifically for the refrigeration installer as they enable selection from a range of pre-loaded applications, eliminating the need to program the controller parameters. IR33+ is the evolved series of the IR33, meaning this retains all of the functionality and diversity but in a refined Refrigeration Controller.

Benefits of the IR33+ series
Inherits all features of the IR33 series with increased flexibility
No programming required
4 pre-loaded configurations
NTC & PTC thermistor probe inputs available
Various relay output configurations available
16A compressor output
Infrared receiver and buzzer
12 to 24V AC & 115 to 230V AC powered
RS-485 serial connection
IP65 enclosure
Plug-in terminals
Front panel mounting system

IR33+ refinements
Touch keypad added giving a completely flat surface for improved hygiene which complies to HACCP
New button layout for added user-efficiency
Brighter display available in green, red, white and blue accompanied by a 30% increased screen size over the IR33
Intuitive user interface for ON/OFF, buzzer muting directly and dedicated alarm icons
Browsing messages in context to the area on display
Automatic recognition of Modbus and CAREL protocols as standard across the IR33+

IR33 Smart Refrigeration Controllers

Може да се интересувате от