Технически документи
Спецификации
Brand
CarelSupply Voltage
12 → 24 V ac
Size
76.2 x 34.2mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
IR33
Input Type
K Type Thermocouple
Range
-50 → +90 °C
Panel Depth
94mm
Страна на произход
China
Детайли за продукта
Refrigeration Digital Electronic Thermostat
Easy programming of Regulator, Compressor, Defrost & Alarm settings
Single or dual NTC probe input
IP65 front panel
Ambient temperature range: 0°C to 50°C
Conforms to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives
€ 180,22
€ 180,22 Всеки (ex VAT)
1
€ 180,22
€ 180,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 180,22 |
5+ | € 174,63 |
Технически документи
Спецификации
Brand
CarelSupply Voltage
12 → 24 V ac
Size
76.2 x 34.2mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
IR33
Input Type
K Type Thermocouple
Range
-50 → +90 °C
Panel Depth
94mm
Страна на произход
China
Детайли за продукта
Refrigeration Digital Electronic Thermostat
Easy programming of Regulator, Compressor, Defrost & Alarm settings
Single or dual NTC probe input
IP65 front panel
Ambient temperature range: 0°C to 50°C
Conforms to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives