Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Carel CM00005953 Alarm

Номер на артикул на RS: 813-4261Марка: Carel№ по каталога на производителя: CM00005953
brand-logo
Преглед на всички в Аларми

Технически документи

Спецификации

Brand

Carel

Supply Voltage

12V

Alarm Type

Trapped Personnel Alarm

Alarm Function

Audible, Visual

Страна на произход

Italy

Детайли за продукта

Trapped Personnel Alarm Kit

The Carel ColdWatch trapped personnel alarm kit can be fitted inside low temperature cold rooms, allowing personnel to call for help in the event of being trapped inside the cold room. The alarm is triggered by pressing an emergency button inside the room, activating the audible signal-warning light on the control panel outside. The kit includes a control unit, to be installed outside the cold room, fitted with audible siren and flashing light, a backup battery which provides power in the event of blackouts and the emergency button, to be installed inside the cold room, the LED on the pushbutton is on all the time, so the button can be identified in the dark.

visual and audible alarm outside the cold room
permanently lit emergency button inside the cold room
backup battery in the event of blackouts
designed in compliance with EN 378-1

Carel MasterCella Series

Може да се интересувате от
Eliwell Cold Room Alarm Box, 95 dB@ 1 m
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 660,50

€ 660,50 Всеки (ex VAT)

Carel CM00005953 Alarm

€ 660,50

€ 660,50 Всеки (ex VAT)

Carel CM00005953 Alarm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eliwell Cold Room Alarm Box, 95 dB@ 1 m
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Carel

Supply Voltage

12V

Alarm Type

Trapped Personnel Alarm

Alarm Function

Audible, Visual

Страна на произход

Italy

Детайли за продукта

Trapped Personnel Alarm Kit

The Carel ColdWatch trapped personnel alarm kit can be fitted inside low temperature cold rooms, allowing personnel to call for help in the event of being trapped inside the cold room. The alarm is triggered by pressing an emergency button inside the room, activating the audible signal-warning light on the control panel outside. The kit includes a control unit, to be installed outside the cold room, fitted with audible siren and flashing light, a backup battery which provides power in the event of blackouts and the emergency button, to be installed inside the cold room, the LED on the pushbutton is on all the time, so the button can be identified in the dark.

visual and audible alarm outside the cold room
permanently lit emergency button inside the cold room
backup battery in the event of blackouts
designed in compliance with EN 378-1

Carel MasterCella Series

Може да се интересувате от
Eliwell Cold Room Alarm Box, 95 dB@ 1 m
P.O.A.Всеки (ex VAT)