Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 440.0mm Extended Length, 200.0mm Stroke Length

Номер на артикул на RS: 346-9547Марка: Camloc Gas Springs№ по каталога на производителя: SXV6050500004
brand-logo
Преглед на всички в Газови подпори

Технически документи

Спецификации

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

440mm

Extended Length

440.0mm

Stroke Length

200mm

Stroke Length

200.0mm

Rod Diameter

6mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15mm

Tube Diameter

15.0mm

Страна на произход

United Kingdom

Детайли за продукта

Camloc Stainless Steel Swift & Sure Gas Springs

These gas springs are produced in 316L stainless steel to offer extremely high corrosion resistance in more extreme environments, such as marine, industrial and coastal. The rod surface is specially prepared for additional hardness and these stainless steel Swift & Sure gas springs have been subjected to over 1,000 hours of salt spray testing.

Features:

High corrosion resistance ideal for external applications
Rod and tube manufactured in 316L stainless steel
Special surface finish for additional hardness and corrosion resistance

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 129,46

€ 129,46 1 Pair (ex VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 440.0mm Extended Length, 200.0mm Stroke Length

€ 129,46

€ 129,46 1 Pair (ex VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 440.0mm Extended Length, 200.0mm Stroke Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

440mm

Extended Length

440.0mm

Stroke Length

200mm

Stroke Length

200.0mm

Rod Diameter

6mm

Rod Diameter

6.0mm

Maximum Force

400N

Minimum Force

50N

Tube Diameter

15mm

Tube Diameter

15.0mm

Страна на произход

United Kingdom

Детайли за продукта

Camloc Stainless Steel Swift & Sure Gas Springs

These gas springs are produced in 316L stainless steel to offer extremely high corrosion resistance in more extreme environments, such as marine, industrial and coastal. The rod surface is specially prepared for additional hardness and these stainless steel Swift & Sure gas springs have been subjected to over 1,000 hours of salt spray testing.

Features:

High corrosion resistance ideal for external applications
Rod and tube manufactured in 316L stainless steel
Special surface finish for additional hardness and corrosion resistance

Може да се интересувате от