Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 464.0mm Extended Length, 200.0mm Stroke Length

Технически документи
Спецификации
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint, End Joint
Extended Length
464.0mm
Stroke Length
200.0mm
Rod Diameter
8.0mm
Maximum Force
650N
Minimum Force
100N
Tube Diameter
18.0mm
Страна на произход
United Kingdom
€ 77,34
€ 77,34 1 Pair (ex VAT)
1
€ 77,34
€ 77,34 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Cylinder Material
Steel
End Connector Material
Nylon, Steel
End Connector
Ball & Socket Joint, End Joint
Extended Length
464.0mm
Stroke Length
200.0mm
Rod Diameter
8.0mm
Maximum Force
650N
Minimum Force
100N
Tube Diameter
18.0mm
Страна на произход
United Kingdom