Camloc Steel Gas Strut, with Ball & Socket Joint, 364.0mm Extended Length, 150.0mm Stroke Length

Номер на артикул на RS: 202-2490Марка: Camloc Gas Springs№ по каталога на производителя: SWV8ECV800002
brand-logo
Преглед на всички в Газови подпори

Технически документи

Спецификации

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Full Extension Lock Only

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

364.0mm

Stroke Length

150.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 98,58

€ 98,58 1 Pair (ex VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 364.0mm Extended Length, 150.0mm Stroke Length

€ 98,58

€ 98,58 1 Pair (ex VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, 364.0mm Extended Length, 150.0mm Stroke Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Manufacturer k.i.m.

Camloc Gas Springs

Locking & Holding

Full Extension Lock Only

Cylinder Material

Steel

End Connector Material

Nylon, Steel

End Connector

Ball & Socket Joint

Extended Length

364.0mm

Stroke Length

150.0mm

Rod Diameter

8.0mm

Maximum Force

650N

Minimum Force

100N

Tube Diameter

18.0mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от