Camloc Steel Gas Strut, with Ball & Socket Joint, 665.0mm Extended Length, 300.0mm Stroke Length

Технически документи
Спецификации
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Locking & Holding
Full Extension Lock Only
Cylinder Material
Steel
End Connector Material
Steel, Zinc
End Connector
Ball & Socket Joint
Extended Length
665.0mm
Stroke Length
300.0mm
Rod Diameter
10.0mm
Maximum Force
1200N
Minimum Force
150N
Tube Diameter
23.0mm
Страна на произход
United Kingdom
€ 142,49
€ 142,49 1 Pair (ex VAT)
1
€ 142,49
€ 142,49 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Camloc Gas SpringsManufacturer k.i.m.
Camloc Gas Springs
Locking & Holding
Full Extension Lock Only
Cylinder Material
Steel
End Connector Material
Steel, Zinc
End Connector
Ball & Socket Joint
Extended Length
665.0mm
Stroke Length
300.0mm
Rod Diameter
10.0mm
Maximum Force
1200N
Minimum Force
150N
Tube Diameter
23.0mm
Страна на произход
United Kingdom