Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Camloc Gas Springs Clear Passivate Steel Lid Stay, 374mm

Номер на артикул на RS: 847-3112Марка: Camloc Gas Springs№ по каталога на производителя: 00-5520-10
brand-logo
Преглед на всички в Стойки за врати

Технически документи

Спецификации

Material

Steel

Finish

Clear Passivate

Overall Length

374mm

Страна на произход

Turkey

Детайли за продукта

Telescopic Multi-Positional Stays

The Cam-Stay from Camloc is a multi-positional, telescopic stay that offers fixed holding positions for a variety of applications where a weight needs to be supported and held at different angles.

Features & Benefits:

Easy to install and maintenance-free with universal holding slots that can be mounted up or down
Easy to use and reliable supporting up to 135 kg
Range of three models to select the most appropriate Cam-Stay for the job at hand

Cam-Stay Options:

The Cam-Stay telescopic stay is available in three versions:
1. Basic: 5 locking positions 847-3119
2. Basic: 10 locking positions 847-3112
3. Reversible: 6 locking positions 847-3116

Cam-Stay Basic:

Extremely easy to operate, simply extend the arm slightly until it clicks into the desired place; to close, the stay needs to be fully extended before shutting.

Cam-Stay Reversible:

The Cam-Stay reversible option allows the stay to be closed from between any of the holding positions without the need to fully extend before closing.

Applications:

Display or access panels
Machine guards
Signage
Tool boxes
Hospital beds

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,84

€ 16,84 Всеки (ex VAT)

Camloc Gas Springs Clear Passivate Steel Lid Stay, 374mm

€ 16,84

€ 16,84 Всеки (ex VAT)

Camloc Gas Springs Clear Passivate Steel Lid Stay, 374mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Material

Steel

Finish

Clear Passivate

Overall Length

374mm

Страна на произход

Turkey

Детайли за продукта

Telescopic Multi-Positional Stays

The Cam-Stay from Camloc is a multi-positional, telescopic stay that offers fixed holding positions for a variety of applications where a weight needs to be supported and held at different angles.

Features & Benefits:

Easy to install and maintenance-free with universal holding slots that can be mounted up or down
Easy to use and reliable supporting up to 135 kg
Range of three models to select the most appropriate Cam-Stay for the job at hand

Cam-Stay Options:

The Cam-Stay telescopic stay is available in three versions:
1. Basic: 5 locking positions 847-3119
2. Basic: 10 locking positions 847-3112
3. Reversible: 6 locking positions 847-3116

Cam-Stay Basic:

Extremely easy to operate, simply extend the arm slightly until it clicks into the desired place; to close, the stay needs to be fully extended before shutting.

Cam-Stay Reversible:

The Cam-Stay reversible option allows the stay to be closed from between any of the holding positions without the need to fully extend before closing.

Applications:

Display or access panels
Machine guards
Signage
Tool boxes
Hospital beds

Може да се интересувате от