Camfil HI-FLO Series Glass Fibre Bag Filter Filter, F7 Grade, 592 x 592 x 520mm

Номер на артикул на RS: 880-2469Марка: Camfil№ по каталога на производителя: 1328.42.00
brand-logo

Технически документи

Спецификации

Brand

Camfil

Filter Type

Bag Filter

Actual Dimensions

592 x 592 x 520mm

Media Area

6.2m²

Number of Pockets

10

Filter Grade

F7

Maximum Air Flow

3400m³/h

Initial Pressure Drop

105Pa

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

520mm

Actual Width

592mm

Actual Height

592mm

Series

HI-FLO

Информацията за складовите наличности временно не е налична.

€ 163,55

€ 81,775 Each (In a Pack of 2) (ex VAT)

Camfil HI-FLO Series Glass Fibre Bag Filter Filter, F7 Grade, 592 x 592 x 520mm

€ 163,55

€ 81,775 Each (In a Pack of 2) (ex VAT)

Camfil HI-FLO Series Glass Fibre Bag Filter Filter, F7 Grade, 592 x 592 x 520mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Camfil

Filter Type

Bag Filter

Actual Dimensions

592 x 592 x 520mm

Media Area

6.2m²

Number of Pockets

10

Filter Grade

F7

Maximum Air Flow

3400m³/h

Initial Pressure Drop

105Pa

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Glass Fibre

Actual Depth

520mm

Actual Width

592mm

Actual Height

592mm

Series

HI-FLO